1415002-1

Heilind Number:AMP1415002-1
Manufacturer:TE Connectivity
Manufacturer Number:1415002-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PT270R24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1415002-1
Amperage:12 A
Mount Type:Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:2
Coil Resistance:192 Ω
Coil Voltage:24 VAC
Maximum Switching Voltage:400 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-40 - 70 °C
Contact Arrangement:2 Form C (2 CO)
SKU:AMP1415002-1

Detailed Description

Enhance your power supply system with the PT270R24 relay, designed for efficient and reliable performance. With a 12 A amperage rating and silver nickel contact material, this socket-mounted relay ensures secure connections. Featuring two poles and a 2 Form C contact arrangement, it offers versatility in switching applications. Operating at a coil voltage of 24 VAC and with a maximum switching voltage of 400 VAC, it guarantees optimal functionality. With a wide operating temperature range of -40 to 70 °C and RoHS compliance, this relay is suitable for diverse industrial environments, delivering durability and peace of mind. Upgrade your setup with this essential component for seamless power relay operations.