1415006-1

Heilind Number:AMP1415006-1
Manufacturer:TE Connectivity
Manufacturer Number:1415006-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PT520L24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1415006-1
Amperage:6 A
Mount Type:Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:4
Coil Resistance:777 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:240 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-40 - 70 °C
Contact Arrangement:4 Form C (4 CO)
SKU:AMP1415006-1

Detailed Description

Introducing the PT520L24 Power Relay, a reliable solution for your electrical control needs. With an amperage rating of 6A and a mount type of socket, this relay is designed for efficient performance. Featuring 4 poles with silver nickel contact material (AgNi90/10), it ensures durable and low-resistance connections. The coil resistance of 777 Ω and coil voltage of 24 VDC make it suitable for various applications, while the maximum switching and contact voltages of 240 VAC guarantee safe operation. Operating in a wide temperature range of -40 to 70 °C, and fully RoHS compliant, this relay is a dependable choice for industrial and commercial use. Its 4 Form C (4 CO) contact arrangement provides versatility in switching applications. Trust the PT520L24 for seamless and efficient relay functionality.