1415017-1

Heilind Number:AMP1415017-1
Manufacturer:TE Connectivity
Manufacturer Number:1415017-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SR6C4024 - V23050-A1024-A551

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1415017-1
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:6
Coil Resistance:480 Ω
Coil Current:.05 A
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:5 Form A (NO) + 1 Form B (NC)
SKU:AMP1415017-1

Detailed Description

Enhance your circuit board with the SR6C4024 relay, featuring a reliable amperage of 8A for seamless power management. Crafted with Silver Tin Oxide (AgSnO2) contacts, this high-performance relay ensures efficient conductivity. With six poles and a contact arrangement of 5 Form A (NO) + 1 Form B (NC), it offers versatile switching capabilities. Operating at 24VDC, with a coil resistance of 480Ω and a low coil current of 0.05A, it provides optimal energy efficiency. This RoHS-compliant relay guarantees both quality and environmental responsibility. Suitable for a wide range of applications, it is a must-have component for your power relay needs.