1415030-1

Heilind Number:AMP1415030-1
Manufacturer:TE Connectivity
Manufacturer Number:1415030-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PB134005

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1415030-1
Amperage:10 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:70 Ω
Coil Voltage:5 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP1415030-1

Detailed Description

Introducing the PB134005 power relay, a reliable component designed for efficient circuit control. With a low amperage rating of 10A, this relay is ideal for various applications. Its printed circuit board mount type ensures easy installation, while the contact material of silver nickel (AgNi90/10) guarantees high conductivity and durability. Featuring a single pole and 1 Form A (NO) contact arrangement, it offers seamless switching capabilities. The coil operates at 5VDC with a resistance of 70Ω, making it energy-efficient. With a maximum switching voltage of 400VAC and a contact voltage of 250VAC, this relay is suitable for both low and high-power circuits. Rest assured, it complies with RoHS standards, making it environmentally friendly. Upgrade your relay system with the PB134005 for optimal performance.