1415039-1

Heilind Number:AMP1415039-1
Manufacturer:TE Connectivity
Manufacturer Number:1415039-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RTH34024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1415039-1
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:1440 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP1415039-1

Detailed Description

Introducing the RTH34024, a high-performance power relay designed for exceptional durability and reliability in critical electronic applications. With a contact material of Silver Nickel (AgNi90/10), this relay ensures efficient power transmission with minimal resistance. Operating at an amperage of 16A and a maximum switching voltage of 400VAC, it offers robust performance in demanding environments. The Printed Circuit Board mount type makes installation easy and secure. Featuring 1 Form A (NO) contact arrangement, it provides seamless connectivity. With RoHS compliance, you can trust in its environmental responsibility. Trust the RTH34024 for your power relay needs.