1415048-1

Heilind Number:AMP1415048-1
Manufacturer:TE Connectivity
Manufacturer Number:1415048-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PT270R48

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1415048-1
Amperage:12 A
Mount Type:Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:2
Coil Resistance:777 Ω
Coil Voltage:48 VAC
Maximum Switching Voltage:400 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-40 - 70 °C
Contact Arrangement:2 Form C (2 CO)
SKU:AMP1415048-1

Detailed Description

Introducing the PT270R48, a high-performance power relay designed for robust and reliable operation. With a coil voltage of 48 VAC and a coil resistance of 777 Ω, this relay offers efficient power control in various applications. Featuring a socket mount type and two silver nickel (AgNi90/10) contact materials, it ensures secure connectivity and durability. The 2 Form C (2 CO) contact arrangement allows for versatile switching capabilities, with a maximum switching voltage of 400 VAC and a contact voltage of 240 VAC. Operating smoothly in temperatures ranging from -40 to 70 °C, this relay is suitable for use in harsh environments. With RoHS compliance, you can trust in its quality and environmental responsibility. Ideal for power distribution and control systems, the PT270R48 is a dependable solution for your relay needs.