1415054-1

Heilind Number:AMP1415054-1
Manufacturer:TE Connectivity
Manufacturer Number:1415054-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SR4M4021

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1415054-1
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:4
Coil Resistance:551 Ω
Coil Current:.038 A
Coil Voltage:21 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:3 Form A (NO) + 1 Form B (NC)
SKU:AMP1415054-1

Detailed Description

Enhance your circuit board with the SR4M4021 Power Relay, designed for efficient and reliable operation. With a contact material of Silver Tin Oxide (AgSnO2), this relay ensures optimal conductivity and longevity. Featuring 4 poles in a 3 Form A (NO) + 1 Form B (NC) arrangement, it offers versatile switching capabilities for your applications. Operating at a coil voltage of 21 VDC and a coil current of .038 A, this relay is suitable for a wide range of power requirements. With RoHS compliance and a maximum switching voltage of 400 VAC, it meets international standards for environmental responsibility and safety. Upgrade your system with the SR4M4021 Power Relay for seamless performance.