1415055-1

Heilind Number:AMP1415055-1
Manufacturer:TE Connectivity
Manufacturer Number:1415055-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SR4D4012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1415055-1
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:4
Coil Resistance:180 Ω
Coil Current:.067 A
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:2 Form A (NO) + 2 Form B (NC)
SKU:AMP1415055-1

Detailed Description

Enhance your circuit board assembly with the SR4D4012 power relay, designed for seamless integration with its Printed Circuit Board mount type. This high-performance relay boasts a durable Silver Tin Oxide (AgSnO2) contact material, ensuring reliable conductivity. With four poles and a contact arrangement of 2 Form A (NO) + 2 Form B (NC), it offers versatile switching capabilities. Operating at an amperage of 8A and a coil voltage of 12VDC, this relay is optimized for efficiency. Rest assured of its quality and environmental responsibility, as it is RoHS compliant. Elevate your power relay needs with the SR4D4012.