1415060-1

Heilind Number:AMP1415060-1
Manufacturer:TE Connectivity
Manufacturer Number:1415060-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SR6ZA615

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1415060-1
Amperage:8 A
Mount Type:DIN Rail
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:6
Coil Resistance:6021 Ω
Coil Voltage:115 VAC, 115 VDC
Maximum Switching Voltage:250 VAC
Contact Voltage:250 VAC
Contact Arrangement:3 Form A (NO) + 3 Form B (NC)
SKU:AMP1415060-1

Detailed Description

Elevate your power relay game with the SR6ZA615 model, featuring a robust design and high-performance capabilities. With an amperage of 8 A and DIN Rail mount type, this relay is perfect for industrial applications. Its silver tin oxide contact material ensures reliable conductivity, while the six poles offer versatile connectivity options. Operating at a coil resistance of 6021 Ω and voltage of 115 VDC or 115 VAC, this relay can handle demanding tasks with ease. With a maximum switching voltage of 250 VAC and contact voltage of 250 VAC, it guarantees efficient power transmission. The 3 Form A (NO) + 3 Form B (NC) contact arrangement provides flexibility in control systems. Rest assured of its environmental compliance with RoHS standards. Upgrade to the SR6ZA615 for superior relay performance in your projects.