1415062-1

Heilind Number:AMP1415062-1
Manufacturer:TE Connectivity
Manufacturer Number:1415062-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SR6D4110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1415062-1
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:4
Coil Resistance:10080 Ω
Coil Current:.011 A
Coil Voltage:110 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:2 Form A (NO) + 2 Form B (NC)
SKU:AMP1415062-1

Detailed Description

Enhance your circuit board with the SR6D4110, a high-performance power relay designed for seamless integration. With an amperage of 8A, this relay boasts four poles and features a contact arrangement of 2 Form A (NO) + 2 Form B (NC), offering versatile functionality for your applications. Crafted with Silver Tin Oxide (AgSnO2) contact material, it ensures reliable conductivity, while its RoHS compliance underscores its commitment to environmental responsibility. The coil resistance of 10080 Ω, along with a coil current of .011A and coil voltage of 110VDC, guarantee efficient operation. With a maximum switching voltage of 400VAC and contact voltage of 250VAC, this relay delivers robust performance. Elevate your power management system with this essential component.