1415074-1

Heilind Number:AMP1415074-1
Manufacturer:TE Connectivity
Manufacturer Number:1415074-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT4S5LC4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1415074-1
Amperage:8 A
Mount Type:DIN Rail
Contact Material:Silver Nickel (AgNi90/10)
Contact Plating:Gold
Number of Poles:2
Coil Resistance:1440 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-20 - 85 °C
Contact Arrangement:2 Form C (CO)
SKU:AMP1415074-1

Detailed Description

Enhance your power relay system with the RT4S5LC4 model, designed for seamless integration on DIN rails. With an amperage of 8 A and two silver nickel poles, it ensures reliable performance with every switch. The gold-plated contact plating guarantees efficient conductivity, while the coil voltage of 24 VDC offers optimal control. Operating within a wide temperature range of -20 to 85 °C, this relay is built to withstand diverse environments. Achieve seamless power management with its 2 Form C contact arrangement, capable of handling up to 400 VAC. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your applications. Elevate your power relay solutions with the RT4S5LC4.