1415076-1

Heilind Number:AMP1415076-1
Manufacturer:TE Connectivity
Manufacturer Number:1415076-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PT5S7LC4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1415076-1
Amperage:6 A
Mount Type:DIN Rail
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:4
Coil Resistance:777 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-40 - 70 °C
Contact Arrangement:4 Form C (CO)
SKU:AMP1415076-1

Detailed Description

Enhance your industrial control systems with the PT5S7LC4, a powerful 4-pole DIN Rail relay designed for reliable performance. With a contact material of Silver Nickel (AgNi90/10), this relay ensures efficient conductivity and durability. Operating at an amperage of 6 A and a coil voltage of 24 VDC, it offers robust switching capabilities, with a maximum switching voltage of 400 VAC and contact voltage of 240 VAC. The 4 Form C (CO) contact arrangement provides versatility for various applications. Engineered for harsh environments, it boasts an operating temperature range of -40 to 70 °C. Trust in the PT5S7LC4 for efficient and dependable relay operations in your setup.