1415078-1

Heilind Number:AMP1415078-1
Manufacturer:TE Connectivity
Manufacturer Number:1415078-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SR6D4012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1415078-1
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:4
Coil Resistance:120 Ω
Coil Current:.1 A
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:2 Form A (NO) + 2 Form B (NC)
SKU:AMP1415078-1

Detailed Description

Enhance your power relay setup with the SR6D4012 model, featuring a sleek design and advanced functionality. With a contact material of Silver Tin Oxide (AgSnO2) and four poles, this relay offers dependable performance. Operating at 8 A and a coil voltage of 12 VDC, it's suitable for a variety of applications. Its RoHS compliance ensures environmentally friendly operation, while the 2 Form A (NO) + 2 Form B (NC) contact arrangement provides versatile switching capabilities. Trust in the SR6D4012 for efficient and reliable relay solutions.