1415366-1

Heilind Number:AMP1415366-1
Manufacturer:TE Connectivity
Manufacturer Number:1415366-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PT5S7SB5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1415366-1
Amperage:6 A
Mount Type:DIN Rail
Contact Material:Silver Nickel (AgNi90/10)
Contact Plating:Gold
Number of Poles:4
Coil Resistance:4845 Ω
Coil Voltage:115 VAC
Maximum Switching Voltage:240 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-40 - 70 °C
Contact Arrangement:4 Form C (CO)
SKU:AMP1415366-1

Detailed Description

Enhance your power relay system with our high-performance PT5S7SB5 model. Designed for efficient operation, this relay features a robust 6A amperage capacity and DIN rail mount type for easy installation. With silver nickel contacts plated in gold, it ensures reliable conductivity and longevity. Boasting four poles and a contact arrangement of 4 Form C (CO), it offers versatile switching options. Operating at a coil voltage of 115VAC and a maximum switching voltage of 240VAC, it's suitable for a wide range of applications. With a wide operating temperature range of -40 to 70°C and RoHS compliance, it's a dependable choice for industrial and commercial use. Elevate your relay setup with the PT5S7SB5.