1415391-1

Heilind Number:AMP1415391-1
Manufacturer:TE Connectivity
Manufacturer Number:1415391-1
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

PE014H06

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1415391-1
Amperage:5 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:180 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP1415391-1

Detailed Description

Experience reliable and efficient power control with our high-performance PE014H06 relay. Designed for printed circuit board mounting, this 5A relay features a single pole with 1 Form C (CO) contact arrangement, ensuring seamless connectivity. Crafted with silver nickel (AgNi90/10) contacts, it guarantees durability and conductivity. With a coil resistance of 180 Ω and a coil voltage of 6 VDC, it offers optimal performance. Operating at a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, it's suitable for various power applications. Rest assured, this relay is RoHS compliant, aligning with environmental standards. Explore the perfect solution for your power relay needs.