1415400-1

Heilind Number:AMP1415400-1
Manufacturer:TE Connectivity
Manufacturer Number:1415400-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT423009

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1415400-1
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:2
Coil Resistance:200 Ω
Coil Voltage:9 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:2 Form C (CO)
SKU:AMP1415400-1

Detailed Description

Experience reliable power control with our RT423009 relay. Boasting an amperage of 8A and a durable silver tin oxide contact material, this printed circuit board mount type relay ensures efficient performance. With two poles and a contact arrangement of 2 Form C, it offers versatility in switching operations. Operating at a coil voltage of 9VDC, it has a coil resistance of 200Ω, making it suitable for various applications. Compliant with RoHS standards, this relay guarantees both functionality and environmental responsibility. Trust the RT423009 for seamless power relay operations in your electronic systems.