1415535-9

Heilind Number:AMP1415535-9
Manufacturer:TE Connectivity
Manufacturer Number:1415535-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PT5L7LC4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1415535-9
Amperage:6 A
Mount Type:DIN Rail
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:4
Coil Resistance:777 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:240 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-40 - 70 °C
Contact Arrangement:4 Form C (CO)
SKU:AMP1415535-9

Detailed Description

Enhance your industrial control system with our high-performance PT5L7LC4 Power Relay. Designed for seamless DIN Rail mounting, this relay boasts a robust construction with silver nickel contact material, ensuring reliable performance. With four poles and a 4 Form C contact arrangement, it offers versatile switching capabilities. Operating at an amperage of 6A and a coil voltage of 24VDC, it's suitable for a wide range of applications. RoHS compliant and capable of withstanding temperatures from -40 to 70°C, this relay guarantees durability and efficiency in demanding environments. Upgrade your power relay system with this essential component.