1415542-1

Heilind Number:AMP1415542-1
Manufacturer:TE Connectivity
Manufacturer Number:1415542-1
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

PE033F05

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1415542-1
Amperage:5 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:1
Coil Resistance:125 Ω
Coil Voltage:5 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP1415542-1

Detailed Description

Enhance your circuit board with the PE033F05 Power Relay, a reliable component designed for seamless operation. With a low amperage of 5A and a single pole configuration, this relay is perfect for controlling power flow in your electronic devices. Crafted with Silver Tin Oxide contact material, it ensures efficient current conduction while boasting a coil resistance of 125Ω. Operating at a coil voltage of 5VDC, and a maximum switching voltage of 400VAC, this relay guarantees optimal performance. Its 1 Form A (NO) contact arrangement allows for simple integration into your system. Rest assured of its environmental compliance with RoHS certification, making it a sustainable choice for your projects. Upgrade your relay setup with this high-quality component.