1415542-6

Heilind Number:AMP1415542-6
Manufacturer:TE Connectivity
Manufacturer Number:1415542-6
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

PE033F03

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1415542-6
Amperage:5 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:1
Coil Resistance:41 Ω
Coil Voltage:3 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP1415542-6

Detailed Description

Introducing the PE033F03 Power Relay, designed for high-performance applications where reliability is paramount. This 5A relay features a single pole, normally open contact arrangement, making it ideal for circuit board mounting. Crafted with Silver Tin Oxide (AgSnO2) contacts, it ensures efficient conductivity and longevity. With a coil resistance of 41Ω and operating at 3VDC, it offers optimal power efficiency. The relay is capable of handling a maximum switching voltage of 400VAC and contact voltage of 250VAC, guaranteeing safe and reliable operation. RoHS compliant, this power relay is a sustainable choice for your electronic projects. Explore its versatility in power control applications, where precision and performance are essential.