1415544-5

Heilind Number:AMP1415544-5
Manufacturer:TE Connectivity
Manufacturer Number:1415544-5
Datasheet:Agency Approval Document (CSA Certificate)
ECAD Model:
3D Model

Description:

RT134F12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1415544-5
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Contact Plating:Silver Nickel
Number of Poles:1
Coil Resistance:240 Ω
Coil Current:.05 A
Coil Voltage:12 VDC
Maximum Switching Voltage:300 VDC, 400 VAC
Termination Type:Printed Circuit Terminals
Contact Voltage:300 VDC, 400 VAC
Operating Temperature Range:-40 - 80 °C
Contact Arrangement:1 Form A (NO)
Input Voltage:12 VDC
SKU:AMP1415544-5

Detailed Description

Introducing the RT134F12, a high-performance power relay designed for reliable operation in printed circuit board applications. With a contact rating of 16 A and contact material of Silver Nickel (AgNi90/10), this relay ensures efficient power transmission. Featuring a single pole, 1 Form A (NO) contact arrangement, it offers seamless switching capabilities. The coil operates at 12 VDC, with a low coil current of .05 A and a resistance of 240 Ω. Meeting RoHS compliance, the RT134F12 guarantees environmental responsibility. Its compact size and termination type of Printed Circuit Terminals make it easy to integrate, while its wide operating temperature range of -40 to 80 °C ensures performance in varied environments. Trust the RT134F12 for your power relay needs, with a maximum switching voltage of 300 VDC or 400 VAC, and contact voltage rating of 300 VDC or 400 VAC.