1415544-7

Heilind Number:AMP1415544-7
Manufacturer:TE Connectivity
Manufacturer Number:1415544-7
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

PE034F03

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1415544-7
Amperage:5 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:41 Ω
Coil Voltage:3 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP1415544-7

Detailed Description

Introducing the PE034F03 Power Relay, a reliable and efficient component for your circuit board needs. With a low amperage of 5A and a coil voltage of 3VDC, this relay offers seamless operation for various applications. Featuring a silver nickel contact material, it ensures optimal conductivity and longevity. The 1 Form A (NO) contact arrangement, along with a maximum switching voltage of 400VAC, guarantees smooth and safe performance. With RoHS compliance, you can trust in the environmental responsibility of this essential relay. Perfect for power management in electronic systems, the PE034F03 is a must-have for engineers and enthusiasts alike.