RTS3T024

Heilind Number:AMP1415898-1
Manufacturer:TE Connectivity
Manufacturer Number:RTS3T024
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RTS3T024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity RTS3T024
Amperage:16 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Tungsten, Silver Tin Oxide (W + AgSnO2)
Number of Poles:1
Coil Resistance:1440 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP1415898-1

Detailed Description

Introducing the RTS3T024 Power Relay, a high-performance component designed for efficient power switching. With a rugged mount type suitable for socket and Printed Circuit Board installation, this relay offers a seamless integration into various systems. Featuring a single pole configuration with 16 A amperage, it guarantees reliable operation. The contact material, made of Tungsten and Silver Tin Oxide, ensures enhanced conductivity and longevity. With a coil voltage of 24 VDC and coil resistance of 1440 Ω, this relay provides optimal performance. Its RoHS compliance underscores our commitment to environmental sustainability. Ideal for industrial applications, the RTS3T024 Power Relay is a dependable solution for power control needs.