1415898-4

Heilind Number:AMP1415898-4
Manufacturer:TE Connectivity
Manufacturer Number:1415898-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RTS3TF03

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1415898-4
Amperage:16 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Tungsten, Silver Tin Oxide (W + AgSnO2)
Number of Poles:1
Coil Resistance:15 Ω
Coil Voltage:3 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP1415898-4

Detailed Description

Introducing the RTS3TF03 Power Relay, engineered for reliable performance in electronic systems. With a robust amperage rating of 16 A and a single pole design, this relay is ideal for high-power applications. The contact material, composed of Tungsten and Silver Tin Oxide, ensures low resistance and long-term durability. Operating at a coil voltage of 3 VDC, it offers seamless control in various circuit setups. Featuring a Form A (NO) contact arrangement, with a maximum switching voltage of 400 VAC and contact voltage of 250 VAC, this relay guarantees efficient and safe operation. RoHS compliant, it meets international standards for environmental responsibility. Perfect for use in industrial, automotive, and consumer electronics, the RTS3TF03 Power Relay is a versatile and essential component for power management.