| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RTS3T012 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 360 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1415898 |
RTS3T012
Specifications
Detailed Description
Enhance your circuit board with the RTS3T012 relay, a powerful component designed for high-performance applications. With an amperage of 16 A and a coil voltage of 12 VDC, this relay offers reliable switching capabilities. Its silver tin oxide contact material ensures durability and efficiency, with a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC. Operating seamlessly in temperatures ranging from -40 to 85°C (-40 to 185°F), this relay guarantees optimal functionality even in harsh environments. RoHS compliant and featuring a 1 Form A (NO) contact arrangement, it meets stringent industry standards for environmental responsibility and performance. Upgrade your power relay system with this top-of-the-line component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/16/2023 | P-23-024412 - Case Color Change./ being modified by changing the outside case color from orange to white. With this PCN the parts mentioned within this document will be upgraded to reach the material requirements of IEC 60335-1 (Clause 30) in future. Performance, SSA Approvals (except IEC 60335-1 upgrade) as well as specified material parameters remain unchanged. Please get in touch with your local TE sales representative in case of open questions. | Download | |||
| 09/11/2023 | P-23-024226 - Product Improvement. The following part numbers are being modified due to release of an additional plastic material for usage at the base part of the RT relay series. This change makes it happen to use a halogen-free plastic material for reducing the halogen amount used within RT relays. Performance, SSA Approvals (except material addition) as well as specified material parameters remain unchanged. | Download | |||

