1415899-1

Heilind Number:AMP1415899-1
Manufacturer:TE Connectivity
Manufacturer Number:1415899-1
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RZ01-1A4-D005

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1415899-1
Amperage:12 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:60 Ω
Coil Voltage:5 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP1415899-1

Detailed Description

Enhance your circuit board with the RZ01-1A4-D005 relay, a reliable component designed for seamless power control. With a high amperage rating of 12A and a low coil resistance of 60Ω, this relay offers efficient performance. Its silver nickel contacts ensure durability and reliability, even under high switching voltages of up to 400VAC. The 5VDC coil voltage and 1 Form A contact arrangement make it ideal for various applications. RoHS compliant and suitable for HVAC systems, this relay is a versatile and environmentally friendly choice for your project. Upgrade your power relay system with this high-quality component.