1415899-3

Heilind Number:AMP1415899-3
Manufacturer:TE Connectivity
Manufacturer Number:1415899-3
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

RZ01-1A4-D009

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1415899-3
Amperage:12 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:200 Ω
Coil Voltage:9 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP1415899-3

Detailed Description

Enhance the efficiency and reliability of your power systems with the RZ01-1A4-D009 relay. Designed for HVAC applications, this high-performance component ensures seamless circuit connectivity with its 1 Form A (NO) contact arrangement. Boasting a durable construction with silver nickel contact material, it guarantees long-lasting operation even in demanding environments. With a coil voltage of 9 VDC and a maximum switching voltage of 400 VAC, it provides robust power handling capabilities. RoHS compliant and featuring a compact printed circuit board mount type, it's the perfect solution for your power relay needs. Trust in the RZ01-1A4-D009 for optimal performance and peace of mind.