1415899-4

Heilind Number:AMP1415899-4
Manufacturer:TE Connectivity
Manufacturer Number:1415899-4
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

RZ01-1A4-D012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1415899-4
Amperage:12 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:360 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP1415899-4

Detailed Description

Enhance your electronic systems with the RZ01-1A4-D012 Power Relay. Designed for optimal performance, this relay boasts a contact material of Silver Nickel (AgNi90/10) ensuring reliable conductivity. With a 12 A amperage and 1 Form A (NO) contact arrangement, it offers seamless switching capabilities. Operating at a coil voltage of 12 VDC, it guarantees efficient power control. Its compact Printed Circuit Board mount type makes it easy to integrate into various applications. Ideal for HVAC systems, this relay complies with RoHS standards, prioritizing environmental sustainability. Upgrade your relay setup with this high-quality component.