| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1415899-7 |
| Amperage: | 12 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 60 Ω |
| Coil Voltage: | 5 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP1415899-7 |
1415899-7
| Heilind Number: | AMP1415899-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1415899-7 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your circuit board with the RZ01-1C4-D005 power relay. Designed for HVAC systems, this high-performance relay features a single pole with silver nickel contacts for reliable conductivity. With a coil voltage of 5 VDC and a maximum switching voltage of 400 VAC, it offers seamless operation. RoHS compliant and boasting a contact arrangement of 1 Form C (CO), it's the perfect solution for your power relay needs. Upgrade your equipment with this essential component and experience enhanced performance.

