1415899-8

Heilind Number:AMP1415899-8
Manufacturer:TE Connectivity
Manufacturer Number:1415899-8
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

RZ01-1C4-D006

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1415899-8
Amperage:12 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:90 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP1415899-8

Detailed Description

Enhance your HVAC system with the RZ01-1C4-D006 Power Relay, designed for high-performance operations. With a robust amperage of 12 A and a coil voltage of 6 VDC, this printed circuit board relay ensures reliable switching capabilities. Featuring silver nickel contacts, it guarantees efficient conductivity with a maximum switching voltage of 400 VAC. With a single pole and 1 Form C contact arrangement, it offers versatility for various applications. Compliant with RoHS standards, it is a sustainable choice for your power relay needs. Upgrade your system with this essential component for optimal performance and longevity.