1415899-9

Heilind Number:AMP1415899-9
Manufacturer:TE Connectivity
Manufacturer Number:1415899-9
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

RZ01-1C4-D009

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1415899-9
Amperage:12 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:200 Ω
Coil Voltage:9 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP1415899-9

Detailed Description

Upgrade your HVAC system with the RZ01-1C4-D009 Power Relay, engineered for optimal performance and reliability. This printed circuit board mount relay features a single pole with a 1 Form C contact arrangement, ensuring seamless operation. With a contact voltage of 250 VAC and a maximum switching voltage of 400 VAC, it offers efficient power control. The coil operates at a low 9 VDC, with a coil resistance of 200 Ω, and an amperage of 12 A. Crafted with silver nickel contact material (AgNi90/10), this relay guarantees durability and longevity. ROHS compliant, it meets high industry standards for environmental responsibility. Perfect for a range of applications, from HVAC systems to industrial machinery, this relay is a versatile and essential component for your power control needs.