1415900-5

Heilind Number:AMP1415900-5
Manufacturer:TE Connectivity
Manufacturer Number:1415900-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RTB7D012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1415900-5
Amperage:12 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Contact Plating:Gold
Number of Poles:1
Coil Resistance:690 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP1415900-5

Detailed Description

Enhance your circuit board setup with the RTB7D012, a high-performance power relay designed for seamless integration. With a robust amperage rating of 12A and a contact material of Silver Nickel (AgNi90/10) plated with gold, this relay ensures reliable conductivity for your electrical connections. Boasting a single pole configuration and a 1 Form A (NO) contact arrangement, it offers versatile switching capabilities. Operating at a coil voltage of 12VDC, the RTB7D012 features a coil resistance of 690Ω and a maximum switching voltage of 400VAC, making it suitable for a wide range of power applications. With RoHS compliance and a contact voltage rating of 250VAC, this relay prioritizes both environmental sustainability and operational safety. Upgrade your power relay system with the RTB7D012 for efficient and dependable performance.