1415900-6

Heilind Number:AMP1415900-6
Manufacturer:TE Connectivity
Manufacturer Number:1415900-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RTB7D024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1415900-6
Amperage:12 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Contact Plating:Gold
Number of Poles:1
Coil Resistance:2980 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP1415900-6

Detailed Description

Introducing the RTB7D024, a high-performance power relay designed for efficient and reliable operation. With an amperage of 12A and a coil voltage of 24VDC, this relay is suitable for a wide range of applications. The contact material, Silver Nickel (AgNi90/10), and gold plating ensure excellent conductivity and durability. Featuring a socket and Printed Circuit Board mount type, installation is convenient and secure. With a maximum switching voltage of 400VAC and contact voltage of 250VAC, this relay guarantees safe and efficient power control. RoHS compliant, it meets international environmental standards. Ideal for use in various industries, the RTB7D024 is a versatile and dependable choice for power relay needs.