1415900-7

Heilind Number:AMP1415900-7
Manufacturer:TE Connectivity
Manufacturer Number:1415900-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT31C024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1415900-7
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:1440 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP1415900-7

Detailed Description

Introducing the RT31C024 Power Relay, a high-performance component designed for efficient circuit board mounting. With a durable construction featuring silver nickel contacts, this relay offers reliable switching capabilities at a maximum voltage of 400 VAC. The 1 Form C contact arrangement ensures versatile functionality, while the 24 VDC coil voltage and 16 A amperage rating make it suitable for various power applications. With RoHS compliance and a contact voltage of 250 VAC, the RT31C024 combines safety and sustainability. Upgrade your relay system with this top-of-the-line product, ideal for industrial and commercial use.