1416200-9

Heilind Number:AMP1416200-9
Manufacturer:TE Connectivity
Manufacturer Number:1416200-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23061B1010A301

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1416200-9
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:1
Coil Resistance:15265 Ω
Coil Voltage:60 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP1416200-9

Detailed Description

Enhance your circuit board's functionality with the V23061B1010A301 Power Relay. This high-performance component features a silver tin oxide contact material, ensuring reliable conductivity. With a single pole and 1 Form C contact arrangement, it offers versatile switching capabilities. Operating at 60 VDC coil voltage and 250 VAC contact voltage, it's suitable for various power applications. Its 8A amperage and 400 VAC maximum switching voltage make it ideal for controlling heavy loads. With a coil resistance of 15265 Ω and RoHS compliance, this reliable relay is a must-have for efficient power management.