| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1418408-1 |
| Amperage: | 12 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1418408-1 |
1418408-1
| Heilind Number: | AMP1418408-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1418408-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle with the AMP MCP 1.5K contact. Designed for optimal performance, this contact features a durable tin plating and a locking lance for secure connections. With a contact amperage of 12A, it can handle high-power applications with ease. Its F-crimp design ensures a reliable termination, while its receptacle splice type offers versatility in installation. Operating seamlessly in a wide temperature range from -40 to 130°C (-40 to 266°F), it's suitable for various environments. Compliant with RoHS regulations, it's also environmentally friendly. Perfect for automotive connectors and accessories, this AMP contact guarantees quality and efficiency in your vehicle's electrical systems.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-1 | TE Connectivity 1418408-1 Application Tooling | ![]() |
| TE Connectivity 2151188-1 | TE Connectivity 1418408-1 Application Tooling | ![]() |
| TE Connectivity 2151188-2 | TE Connectivity 1418408-1 Application Tooling | ![]() |
| TE Connectivity 7-2151188-7 | TE Connectivity 1418408-1 Application Tooling | ![]() |
| TE Connectivity 7-2266182-7 | TE Connectivity 1418408-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 1418408-1 Application Tooling | ![]() |
| TE Connectivity 5-2151188-1 | TE Connectivity 1418408-1 Application Tooling | ![]() |
| TE Connectivity 5-2151188-2 | TE Connectivity 1418408-1 Application Tooling | ![]() |


