| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1418746-1 |
| Accessory Type: | Ferrule |
| Body Material: | Steel |
| Package Quantity: | 30000 |
| GPL: | P07 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| GPL Description: | Automotive |
| Product Code: | M267 |
| ECCN: | EAR99 |
| Material Flammability Standard: | None |
| Part Aliases: | 1418746-1 |
| SKU: | AMP1418746-1 |
1418746-1
Specifications
Detailed Description
Enhance the reliability of your automotive connector systems with this steel ferrule, designed for use with LVDS. With a package quantity of 30,000, this essential accessory ensures durable connections in demanding environments. Meeting RoHS compliance standards, it is also environmentally friendly. Operating efficiently in a wide temperature range from -40 to 120°C (-40 to 248°F), this ferrule is suitable for various automotive applications. Its lead-free solder process capability further enhances its versatility. Trust in the high-quality materials and craftsmanship of this ferrule to optimize your automotive connector setup.

