1418762-1

Heilind Number:AMP1418762-1
Manufacturer:TE Connectivity
Manufacturer Number:1418762-1
ECAD Model:
3D Model

Description:

MCON 1.2 LL TAB STC SN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1418762-1
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:16 - 18 AWG, 1 - 1.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1418762-1

Detailed Description

Enhance your automotive, truck, bus, or off-road electrical systems with our MCON 1.2 LL TAB STC SN terminals. Designed for optimal performance, these connectors feature a durable F-Crimp design for secure wire termination. With a tin contact plating, they ensure reliable conductivity in a wide temperature range from -40 to 130°C (-40 to 266°F). Engineered for 16-18 AWG or 1-1.5 mm² wires, they offer versatile compatibility. The locking lances provide additional security, making them ideal for demanding applications. Rest assured, these terminals are RoHS compliant, meeting strict environmental standards. Upgrade your connector solutions with our premium automotive connectors.