141879-1

Heilind Number:AMP141879-1
Manufacturer:TE Connectivity
Manufacturer Number:141879-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 250 TABS BENT 90 0.315 X .740 BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 141879-1
Termination Method:Through Hole
Terminal Type:Tab
Orientation:Right Angle
Mounting Style:Stud Mount
Product:PCB Terminals
Terminal Angle:90°
SKU:AMP141879-1

Detailed Description

Enhance your PCB connections with our FASTON 250 TABS. These 90-degree right-angle terminals, measuring 0.315 by 0.740 inches, offer efficient termination through hole mounting, ensuring secure and reliable contact. Crafted for easy installation, they are bent for convenient positioning on your circuit board. With their stud mount design, these tabs provide stability and durability in various applications. Compliant with RoHS standards, they guarantee environmentally-friendly performance. Upgrade your connectivity solutions with these high-quality PCB terminals.