1418893-1

Heilind Number:AMP1418893-1
Manufacturer:TE Connectivity
Manufacturer Number:1418893-1
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

2POS.JPT HSG. ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1418893-1
Series:Junior Power Timer
Gender:Housing for female terminals
Number of Rows:1
Pitch:.236 in, 6 mm
Polarization:Yes
Body Material:PA GF
Number of Positions:2
Circuit Application:Signal
Sealable:Yes
Connector System:Wire to Wire
Length:1.02 in
Cable Exit Angle:180°
Height:19 mm, .748 in
Width:1.33 in, 34 mm
Mating Tab Width:.11 in, 2.8 mm
Body Color:Black
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Part Aliases:1418893-1
SKU:AMP1418893-1

Detailed Description

Introducing the Junior Power Timer housing for female terminals, designed for automotive signal circuit applications. With a pitch of 6mm (.236 in) and a single row configuration, this black PA GF body connector system offers a secure and sealed connection. Measuring 1.02 inches in length, .748 inches in height, and 34mm in width, it features a 180° cable exit angle for easy installation. The integrated polarization and primary locking feature ensure reliable performance. RoHS compliant, this connector is packaged in a convenient bag for efficient handling. Ideal for two-position setups, it's a durable and essential component for automotive wiring systems.