1418918-1

Heilind Number:AMP1418918-1
Manufacturer:TE Connectivity
Manufacturer Number:1418918-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MULTI CORE CABLE ADAPTER 90 DEGREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1418918-1
Color:Black
Accessory Type:Cover - Cable Exit
Strain Relief:Strain Relief Included
Body Material:Polyamide
Number of Positions:4, 7
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Connector System:Wire to Board, Wire-to-Device
Cable Exit Angle:90°
Bundle Diameter:13 mm, .512 in
Material Flammability Standard:UL 94-HB
Part Aliases:1418918-1
SKU:AMP1418918-1

Detailed Description

Enhance cable management with our Multi-Core Cable Adapter, featuring a convenient 90-degree angle for efficient routing. Crafted from durable black Polyamide, this accessory includes a Strain Relief for added protection. Ideal for industrial and commercial transportation applications, it meets UL 94-HB flammability standards and operates reliably in temperatures ranging from -40 to 120°C (-40 to 248°F). With a package quantity of 400, it's perfect for high-volume projects. RoHS compliant and suitable for wire-to-board and wire-to-device connections, this accessory offers versatility and reliability in automotive and other settings.