1418985-2

Heilind Number:AMP1418985-2
Manufacturer:TE Connectivity
Manufacturer Number:1418985-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

FRAME FOR MICRO TIMER 3 REC.HSG. 16 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1418985-2
Color:Black
Series:Junior Power Timer
Accessory Type:Cable Clamp
Body Material:PBT GF
Package Quantity:144
GPL:J95
Packaging:Box
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
GPL Description:Industrial & Commercial Transportation
Product Code:J675
Connector System:Wire to Board
Material Flammability Standard:UL 94-HB
Part Aliases:1418985-2
SKU:AMP1418985-2

Detailed Description

Enhance the durability and functionality of your wire to board connections with this industrial-grade Frame for Micro Timer 3 REC.HSG. Crafted with precision in mind, this 16-position housing accessory ensures secure and reliable cable clamp installation, essential for maintaining optimal performance in automotive and commercial transportation applications. Constructed from UL 94-HB compliant PBT GF material, it guarantees superior flame resistance and safety. With a wide operating temperature range of -40 to 150°C (-40 to 302°F), it can withstand harsh environmental conditions with ease. Packaged conveniently in a box of 144, this essential connector accessory is RoHS compliant, offering peace of mind regarding environmental responsibility. Upgrade your connector system with this high-quality component, designed for efficiency and longevity in wire-to-board configurations.