1418994-1

Heilind Number:AMP1418994-1
Manufacturer:TE Connectivity
Manufacturer Number:1418994-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

AMP MCP 2.8 HSG.WITH SEC.10POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1418994-1
Series:AMP MCP 2.8,AMP MCP Connector System
Gender:Housing for female terminals
Number of Rows:2
Pitch:.217 in, 5.5 mm
Voltage:28 V DC
Row Spacing:.217 in, 5.5 mm
Polarization:No
Body Material:PA GF
Number of Positions:10
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Signal
Sealable:No
Connector System:Wire to Board, Wire-to-Device
Length:1.319 in
Cable Exit Angle:Other
Height:19.3 mm, .76 in
Width:23.6 mm, .929 in
Mating Tab Width:.11 in, 2.8 mm
Nominal Voltage Architecture:12 V, 24 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:1418994-1
SKU:AMP1418994-1

Detailed Description

Easily secure your AMP MCP 2.8 female terminals with this 10-position housing, designed for reliable signal transmission in industrial and commercial transportation applications. With a 5.5mm pitch and UL 94-HB flammability standard, it ensures safe and efficient performance in a wide temperature range from -40 to 120°C. The black PA GF body is durable and serviceable, meeting RoHS compliance for environmental responsibility. Its compact dimensions, at 1.319 inches in length, .76 inches in height, and .929 inches in width, make it suitable for wire-to-board and wire-to-device connections. Featuring a primary locking feature on the terminal, this housing provides secure mating for optimal connectivity. Upgrade your automotive connectors with this essential accessory.