RT114012

Heilind Number:AMP1419108-1
Manufacturer:TE Connectivity
Manufacturer Number:RT114012
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT114012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity RT114012
Amperage:12 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:360 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
Part Aliases:RT114012
SKU:AMP1419108-1

Detailed Description

Elevate your electronic projects with the RT114012 Power Relay. This high-performance component features a 12 A amperage rating, making it suitable for a wide range of applications. Designed for easy installation, it boasts a Socket Mount Type, ideal for Printed Circuit Board setups. The contact material, Silver Nickel (AgNi90/10), ensures reliable conductivity, while the 1 Form C (CO) contact arrangement offers versatile switching capabilities. With a coil resistance of 360 Ω and a coil voltage of 12 VDC, this relay provides efficient operation. Meeting RoHS compliance standards, it is both environmentally friendly and safe for use in various systems. Trust in the RT114012 for seamless power management in your projects.