1419108-3

Heilind Number:AMP1419108-3
Manufacturer:TE Connectivity
Manufacturer Number:1419108-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT114024F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1419108-3
Amperage:12 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:1440 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP1419108-3

Detailed Description

Enhance your power relay system with the RT114024F model, designed for efficient and reliable performance. With a 12 A amperage and a coil voltage of 24 VDC, this relay offers seamless control and switching capabilities. Its silver nickel contact material guarantees durability, while the 1 Form C contact arrangement ensures versatility in applications. RoHS compliant and boasting a maximum switching voltage of 400 VAC, this relay is not only high-performing but also environmentally friendly. Perfect for various industrial settings, it is the ideal solution for your power control needs.