1419108-6

Heilind Number:AMP1419108-6
Manufacturer:TE Connectivity
Manufacturer Number:1419108-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT214730

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1419108-6
Amperage:12 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:32500 Ω
Coil Voltage:230 VAC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP1419108-6

Detailed Description

Easily control the flow of power with this RT214730 relay. Designed for efficient operation, it features a 12A amperage and a single pole configuration. The silver nickel contact material ensures reliable conductivity, while the 1 Form C contact arrangement offers versatile switching capabilities. With a coil resistance of 32500Ω and a coil voltage of 230VAC, it's suitable for a variety of applications. Operating at a maximum switching voltage of 400VAC and a contact voltage of 250VAC, this relay guarantees safe and efficient performance. Its RoHS compliance further underscores its quality and environmental responsibility. Perfect for power management in various settings, this relay is a dependable choice for your needs.