1419108-8

Heilind Number:AMP1419108-8
Manufacturer:TE Connectivity
Manufacturer Number:1419108-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT314005F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1419108-8
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:62 Ω
Coil Voltage:5 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP1419108-8

Detailed Description

Experience reliable performance with our RT314005F power relay. Designed for seamless integration onto printed circuit boards, this high-quality relay features a single pole with 1 Form C (CO) contact arrangement, ensuring efficient power switching. With a durable silver nickel (AgNi90/10) contact material, it offers enhanced conductivity and longevity. Operating at 16A amperage and 5VDC coil voltage, it can handle a maximum switching voltage of 400VAC and contact voltage of 250VAC. Rest assured, this relay is RoHS compliant, making it a sustainable choice for your power relay needs.