1419135-3

Heilind Number:AMP1419135-3
Manufacturer:TE Connectivity
Manufacturer Number:1419135-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

OJ-SS-112HM,000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1419135-3
Amperage:10 A
Mount Type:Printed Circuit Board
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:1
Coil Resistance:320 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:277 VAC, 30 VDC
Termination Type:Through Hole
Contact Voltage:250 VAC, 30 VDC
Contact Arrangement:1 Form A (NO)
SKU:AMP1419135-3

Detailed Description

Enhance your circuit board with the OJ-SS-112HM,000 Power Relay, boasting a 10A amperage capacity for efficient performance. Crafted with Silver Cadmium Oxide contacts, this relay ensures reliable conductivity. Featuring a single pole design, it offers seamless operation. With a coil resistance of 320Ω and a coil voltage of 12VDC, it delivers consistent power management. The relay's Through Hole termination type simplifies installation, while its 1 Form A (NO) contact arrangement caters to diverse switching needs. Compliant with RoHS standards, it's a sustainable choice for your applications. Trust in the OJ-SS-112HM,000 for seamless power relay functionality.