| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 141939-1 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 10.6 mm, .417 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | Tab-Lok |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .067 - .102 in, 1.7 - 2.59 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP141939-1 |
141939-1
Specifications
Detailed Description
Enhance your electrical connections with our Faston 110 series FAST REC DRAP 280 receptacle. Crafted from durable brass with an unplated finish, this terminal guarantees reliable performance. Featuring a flag orientation and Tab-Lok crimp type, it ensures secure attachment to 18-22 AWG wires. With an overall length of 10.6mm and compatibility with .11in tab widths, it's perfect for various applications. Operating efficiently in temperatures ranging from -40 to 110°C, it's a versatile component for your projects. Trust in its quality for seamless connectivity.

