| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 141992-2 |
| Series: | Positive Lock 197 |
| Contact Material: | Brass |
| Contact Plating: | Post-Tin |
| Material: | Brass |
| Compatible Tab Width: | .2 in, 5.08 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Wire Size: | 17 - 12 AWG, 1.03 - 3.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .078 - .125 in, 2 - 3.2 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP141992-2 |
141992-2
| Heilind Number: | AMP141992-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 141992-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Terminal Rec Pos Lock 5 MM, part of the Positive Lock 197 series. Crafted from durable brass with post-tin plating, this receptacle ensures reliable conductivity. Suitable for wire sizes ranging from 17 to 12 AWG, it features a straight orientation and F-crimp for easy installation. The open barrel design accommodates insulation diameters of 2 to 3.2 mm, making it versatile for various applications. RoHS compliant, it meets environmental standards without compromising performance. Elevate your connectivity with this essential component from our Quick Disconnects range.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2019 | P-19-017909 - Manufacturing location change. Following Part Numbers will be transferred from supplier Germany to supplier Turkey. | Download | |||
| 05/23/2014 | P-14-010091 - Product improvement.Old tool nbr 11-1058601 was in end of life, and in order to maintain our best level of quality a new one has been launched. | Download | |||

