| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 142183-1 |
| Amperage: | 15 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Wire Size: | 22 - 17 AWG, .35 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP142183-1 |
142183-1
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road electrical systems with this MIC receptacle. Designed for optimal performance, this receptacle features a 15 A amperage capacity and a durable tin contact plating, ensuring reliable conductivity. With a crimp termination method and a locking lance for secure connections, it offers easy installation and maintenance. Operating efficiently in a wide temperature range from -40 to 100°C (-40 to 212°F), it is suitable for various environments. Accommodating wire sizes from 22 to 17 AWG (.35 to 1 mm²) with an F-Crimp design, it provides versatility in applications. Compliant with RoHS regulations, it meets environmental standards. Upgrade your connectivity with this essential automotive connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/02/2018 | P-17-015180 - Manufacturing location change. Following Part Numbers will be transferred from Supplier Germany to Supplier Germany: PN x-142183-x. | Download | |||
| 04/11/2016 | P-16-012575 - UPDATE TO PCN P-16-012523. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012523 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||

